845-027-521-103

Heilind Number:EDA845-027-521-103
Manufacturer:EDAC
Manufacturer Number:845-027-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge board-to-board connector. Designed for seamless integration, this 27-position connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. The contact material, crafted from high-quality copper alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your electronic assemblies with this essential component.