845-027-521-104

Heilind Number:EDA845-027-521-104
Manufacturer:EDAC
Manufacturer Number:845-027-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions in a single row, ensuring reliable and efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. The copper alloy contact material ensures optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Choose this Straight mount orientation connector for a secure and stable connection on your PCB. Elevate your electronic designs with this essential component.