845-027-521-107

Heilind Number:EDA845-027-521-107
Manufacturer:EDAC
Manufacturer Number:845-027-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-521-107

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions in a single row, providing ample space for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, with an impressive temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it offers optimal conductivity for your critical applications. Whether you're building prototypes or final products, this connector, with straight mount orientation, is a perfect choice for seamless board-to-board connections. Trust in its quality and performance to elevate your electronic designs.