845-027-521-108

Heilind Number:EDA845-027-521-108
Manufacturer:EDAC
Manufacturer Number:845-027-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The 27-position, single-row design offers seamless integration, while a pitch of .1in and row spacing of .2in allow for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Trust in this connector for secure and stable connections in your electronic projects.