845-027-521-403

Heilind Number:EDA845-027-521-403
Manufacturer:EDAC
Manufacturer Number:845-027-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-521-403

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Featuring 27 positions in a single row, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're designing industrial machinery or consumer electronics, trust in the quality and efficiency of our Board To Board PCB Connector.