845-027-521-404

Heilind Number:EDA845-027-521-404
Manufacturer:EDAC
Manufacturer Number:845-027-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-521-404

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring 27 positions in a single row with a 0.1-inch pitch, this connector ensures seamless and efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliability in all conditions. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.