845-027-521-407

Heilind Number:EDA845-027-521-407
Manufacturer:EDAC
Manufacturer Number:845-027-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-521-407

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector features 27 positions in a single row, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, offers exceptional protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your electronics with this essential component.