845-027-521-408

Heilind Number:EDA845-027-521-408
Manufacturer:EDAC
Manufacturer Number:845-027-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-521-408

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it offers 27 positions with a single row layout and a pitch of .1 inches, ensuring precise and reliable connections. The connector features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal conductivity. With a straight mount orientation and a compact design, it is ideal for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your electronics with this essential component for seamless data transmission.