845-027-521-412

Heilind Number:EDA845-027-521-412
Manufacturer:EDAC
Manufacturer Number:845-027-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-521-412

Detailed Description

Enhance your electronic connections with our high-quality 27-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Upgrade your PCB setups with this essential component, a must-have in any electronic assembly toolkit.