845-027-521-602

Heilind Number:EDA845-027-521-602
Manufacturer:EDAC
Manufacturer Number:845-027-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-521-602

Detailed Description

Enhance your board-to-board connectivity with our high-performance Green Card Edge Connector. Featuring a sleek design with a single row and 27 positions, this connector is engineered for seamless integration in your PCB setup. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your electronic components. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential component for efficient and secure connections.