845-027-521-604

Heilind Number:EDA845-027-521-604
Manufacturer:EDAC
Manufacturer Number:845-027-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-521-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 27 positions in a single row and a compact pitch of .1 inch, it ensures seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector guarantees long-lasting performance. Its straight mount orientation and precise row spacing of .2 inches facilitate easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various applications. Upgrade your connectivity solutions with this essential component.