845-027-521-608

Heilind Number:EDA845-027-521-608
Manufacturer:EDAC
Manufacturer Number:845-027-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-521-608

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 27 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronics with this essential component for optimal performance.