845-027-523-101

Heilind Number:EDA845-027-523-101
Manufacturer:EDAC
Manufacturer Number:845-027-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-523-101

Detailed Description

Enhance your circuit connections with this high-quality Board to Board PCB Connector, designed for seamless integration in your electronic projects. Featuring 27 positions in a single row layout with a pitch of .1 inches, this connector ensures reliable signal transmission between PCBs. The durable housing, made from UL 94V-0 Diallyl Phthalate, offers excellent protection and stability, while the copper alloy contact material guarantees efficient conductivity. With a straight mount orientation and row spacing of .2 inches, it's easy to install and use. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.