845-027-523-107

Heilind Number:EDA845-027-523-107
Manufacturer:EDAC
Manufacturer Number:845-027-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-523-107

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring 27 positions in a single row, it ensures efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing offers reliable protection, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it boasts precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications, from consumer electronics to industrial machinery. Trust in its straight mount orientation for easy installation, and enjoy the seamless integration it offers in your PCB designs. Elevate your connectivity solutions with this essential component.