845-027-523-404

Heilind Number:EDA845-027-523-404
Manufacturer:EDAC
Manufacturer Number:845-027-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-523-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 27 positions in a single row, offering ample space for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it enables precise mating with compatible components. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Whether for industrial machinery or consumer electronics, this connector, with a straight mount orientation, is ideal for various applications. Operating within a wide temperature range of -40 to 105°C, it provides consistent performance. Upgrade your PCB assembly with this essential component, a perfect choice for professionals in the field.