845-027-524-101

Heilind Number:EDA845-027-524-101
Manufacturer:EDAC
Manufacturer Number:845-027-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-524-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 27 positions, providing ample space for your electronic components. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in any application. The .1-inch pitch and .2-inch row spacing allow for easy and precise connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in the stability and efficiency of our green-colored Board to Board PCB Connector. Its straight mount orientation offers versatility in installation, making it a valuable asset in your connectivity solutions. Elevate your PCB design with this essential component.