845-027-524-404

Heilind Number:EDA845-027-524-404
Manufacturer:EDAC
Manufacturer Number:845-027-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless data transmission. Boasting a vibrant green hue, it adds a pop of color to your electronic setup while ensuring optimal functionality. With an amperage of 3A and copper alloy contact material, it guarantees reliable power delivery. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Featuring 27 positions in a single row with a pitch of .1 inches, it allows for efficient signal transfer. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solution with this essential component.