845-027-525-101

Heilind Number:EDA845-027-525-101
Manufacturer:EDAC
Manufacturer Number:845-027-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-525-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts 27 positions in a single row layout, ensuring ample connectivity options for your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging applications. Elevate your design projects with this essential connector.