845-027-525-102

Heilind Number:EDA845-027-525-102
Manufacturer:EDAC
Manufacturer Number:845-027-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-525-102

Detailed Description

Elevate your PCB connectivity with this green Board To Board Card Edge Connector, designed for seamless performance in electronic assemblies. Offering 27 positions in a single row, it facilitates efficient data transmission with its 3A amperage capacity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality construction for robust and secure connectivity in your electronics projects.