845-027-525-108

Heilind Number:EDA845-027-525-108
Manufacturer:EDAC
Manufacturer Number:845-027-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-525-108

Detailed Description

Enhance connectivity in your electronic assemblies with this high-quality Board To Board PCB Connector. Featuring 27 positions in a single row configuration, it ensures seamless signal transmission between PCBs. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during installation. Crafted with copper alloy contacts, it ensures efficient power delivery with an amperage rating of 3A. Whether for industrial or commercial use, this connector is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component to optimize connectivity in your electronic projects.