845-027-525-404

Heilind Number:EDA845-027-525-404
Manufacturer:EDAC
Manufacturer Number:845-027-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-525-404

Detailed Description

Enhance your PCB connection capabilities with this high-quality Card Edge Connector. Designed for seamless integration, it offers a single row configuration with 27 positions, ensuring efficient data transfer. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, providing both strength and safety. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.