845-027-525-412

Heilind Number:EDA845-027-525-412
Manufacturer:EDAC
Manufacturer Number:845-027-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-525-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 27 positions, ensuring efficient and reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing safety and stability in any application. Copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this versatile and dependable connector.