845-027-540-101

Heilind Number:EDA845-027-540-101
Manufacturer:EDAC
Manufacturer Number:845-027-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-540-101

Detailed Description

Enhance your PCB connections with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions in a single row, with a pitch of .1 inch for optimal signal transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in diverse operating environments, with an impressive temperature range of -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. With a straight mount orientation and a sleek green color, this connector not only offers functionality but also adds a touch of sophistication to your electronic setup. Trust in our connector to deliver superior performance and seamless connectivity for your PCB projects.