845-027-540-102

Heilind Number:EDA845-027-540-102
Manufacturer:EDAC
Manufacturer Number:845-027-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-540-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek green design, it offers reliable performance with a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material. With 27 positions and a 0.1-inch pitch, it ensures seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and compact size make it easy to install. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for seamless board-to-board connections.