845-027-540-607

Heilind Number:EDA845-027-540-607
Manufacturer:EDAC
Manufacturer Number:845-027-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-540-607

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring a single row design with 27 positions, it offers seamless integration for your electronic projects. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, it ensures reliable conductivity. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments and applications. Upgrade your connectivity solutions with this essential component.