845-027-541-101

Heilind Number:EDA845-027-541-101
Manufacturer:EDAC
Manufacturer Number:845-027-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-541-101

Detailed Description

Enhance your PCB connections with our cutting-edge board-to-board connector in a sleek green design. Featuring a single row layout with 27 positions and a slim pitch of .1 inches, this connector ensures seamless and efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance copper alloy contacts, it guarantees reliability in even the most demanding environments. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and electronic devices. Upgrade your connectivity with this essential component today.