845-027-541-103

Heilind Number:EDA845-027-541-103
Manufacturer:EDAC
Manufacturer Number:845-027-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-541-103

Detailed Description

Enhance your PCB connectivity with our 27-position Board To Board PCB Connector. Featuring a sleek green design, this connector ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 compliant Diallyl Phthalate, it guarantees durable performance even in challenging environments. The copper alloy contact material and .1-inch pitch offer seamless data transfer, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup today and experience enhanced connectivity like never before.