845-027-541-403

Heilind Number:EDA845-027-541-403
Manufacturer:EDAC
Manufacturer Number:845-027-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-541-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector, designed for seamless integration in electronic applications. Featuring 27 positions in a single row configuration, this connector ensures efficient data transmission with a 3A amperage capacity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees robust connectivity. With a compact pitch of .1 inch and row spacing of .2 inches, it offers precise and space-saving installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for secure and stable connections in your electronic devices.