845-027-541-404

Heilind Number:EDA845-027-541-404
Manufacturer:EDAC
Manufacturer Number:845-027-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-541-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. This essential component, featuring 27 positions in a single row, ensures seamless and reliable data transmission. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, guaranteeing longevity and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connection on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments and applications.Upgrade your electronic assemblies with this essential component and experience seamless connectivity like never before.