845-027-541-412

Heilind Number:EDA845-027-541-412
Manufacturer:EDAC
Manufacturer Number:845-027-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-541-412

Detailed Description

Enhance connectivity within your electronic setup with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a single row with 27 positions for efficient data transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. Each contact is made of robust Copper Alloy, guaranteeing stable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation offers versatility in installation, making it a valuable component in your electronic assembly projects.