845-027-541-607

Heilind Number:EDA845-027-541-607
Manufacturer:EDAC
Manufacturer Number:845-027-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-541-607

Detailed Description

Enhance your circuit board connections with our high-quality 27-position edge connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, ensuring optimal performance in any application. With a compact pitch of .1 inch and row spacing of .2 inches, it offers efficient connectivity while saving precious board space. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB assembly with this essential component.