845-027-542-101

Heilind Number:EDA845-027-542-101
Manufacturer:EDAC
Manufacturer Number:845-027-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-542-101

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for optimal functionality, this connector features 27 positions in a single row configuration, ensuring seamless communication between circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers superior conductivity and precision. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.