845-027-542-102

Heilind Number:EDA845-027-542-102
Manufacturer:EDAC
Manufacturer Number:845-027-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 27 positions and a compact pitch of .1 inch for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inch, it offers easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.