845-027-542-107

Heilind Number:EDA845-027-542-107
Manufacturer:EDAC
Manufacturer Number:845-027-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-542-107

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Featuring 27 positions in a single row, it offers seamless integration for your electronic components. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Elevate your electronic projects with this versatile and robust connector.