845-027-542-404

Heilind Number:EDA845-027-542-404
Manufacturer:EDAC
Manufacturer Number:845-027-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-542-404

Detailed Description

Elevate your PCB connection game with our cutting-edge Board To Board PCB Connector, designed for seamless integration and optimal performance. With a striking green color and a sleek straight mount orientation, this connector not only delivers on functionality but also adds a touch of style to your setup. Boasting a durable housing material of UL 94V-0 Diallyl Phthalate and reliable copper alloy contact material, it ensures longevity and stability in every connection. Featuring 27 positions in a single row layout, with a pitch of .1 inch and row spacing of .2 inch, it offers versatility in your design possibilities. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity with this essential component, a must-have in any modern electronic setup.