845-027-544-101

Heilind Number:EDA845-027-544-101
Manufacturer:EDAC
Manufacturer Number:845-027-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-544-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge 27-position Board-to-Board Card Edge Connector. Designed for seamless integration in electronic systems, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance and durability even in harsh operating conditions. With a compact pitch of .1 inches and a single row configuration, it offers efficient space utilization on your PCB layout. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding applications. Trust in our high-quality connector to meet your connectivity needs with precision and efficiency.