845-027-544-404

Heilind Number:EDA845-027-544-404
Manufacturer:EDAC
Manufacturer Number:845-027-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-544-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 27 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, perfect for streamlined PCB assembly processes. Upgrade your connectivity solutions with this essential component.