845-027-558-103

Heilind Number:EDA845-027-558-103
Manufacturer:EDAC
Manufacturer Number:845-027-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-558-103

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 27 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in challenging environments. Crafted with precision, the copper alloy contact material offers optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector allows for easy and secure attachment. Its right-angle mount orientation further enhances flexibility in assembly. Operating flawlessly within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.