845-027-558-404

Heilind Number:EDA845-027-558-404
Manufacturer:EDAC
Manufacturer Number:845-027-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it boasts 27 positions with a single row configuration, ensuring efficient data transfer. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Featuring copper alloy contacts, it offers superior conductivity. Its right-angle mount orientation allows for versatile installation, while an operating temperature range of -40 to 105°C ensures optimal performance even in harsh conditions. Upgrade your system with this essential component for seamless and reliable data transmission.