845-027-558-407

Heilind Number:EDA845-027-558-407
Manufacturer:EDAC
Manufacturer Number:845-027-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-558-407

Detailed Description

Enhance your PCB connectivity with our 27-position right angle board-to-board connector. Engineered for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a compact pitch of .1 in and row spacing of .2 in, it offers seamless integration in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for efficient and secure card edge connections.