845-027-558-412

Heilind Number:EDA845-027-558-412
Manufacturer:EDAC
Manufacturer Number:845-027-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-558-412

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, featuring 27 positions for seamless data transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green hue. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers versatility in installation. With a low amperage of 3A and a pitch of .1 inches, it's ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees efficient performance even in challenging environments. Trust in its exceptional quality for seamless integration within your system.