845-027-558-603

Heilind Number:EDA845-027-558-603
Manufacturer:EDAC
Manufacturer Number:845-027-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-558-603

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 27 positions in a single row, offering seamless interconnection for your electronic components. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable insulation and protection. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications, even in harsh environments. Elevate your PCB design with this essential component.