845-027-558-604

Heilind Number:EDA845-027-558-604
Manufacturer:EDAC
Manufacturer Number:845-027-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-558-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions in a single row, ensuring efficient data transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections on your PCB. The right-angle mount orientation and durable housing material, UL 94V-0 Diallyl Phthalate, make it ideal for secure installations. Crafted with copper alloy contacts, it guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your system's connectivity with this essential component.