845-027-558-608

Heilind Number:EDA845-027-558-608
Manufacturer:EDAC
Manufacturer Number:845-027-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-558-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 27 positions in a single row, it ensures seamless data transmission for your electronic devices. Crafted with precision, the connector boasts a durable UL 94V-0 Diallyl Phthalate housing, safeguarding against heat and electrical hazards. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers easy installation onto your PCB. With a low pitch of .1 inches and row spacing of .2 inches, it's ideal for compact applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.