845-027-559-101

Heilind Number:EDA845-027-559-101
Manufacturer:EDAC
Manufacturer Number:845-027-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-559-101

Detailed Description

Enhance your electronic connections with our 27-position Board To Board PCB Connector, designed for seamless integration within your circuitry. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation offers versatility in your design layout. With a compact pitch of .1 inch and row spacing of .2 inch, this connector enables precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this high-performance Card Edge Connector.