845-027-559-404

Heilind Number:EDA845-027-559-404
Manufacturer:EDAC
Manufacturer Number:845-027-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-559-404

Detailed Description

Enhance connectivity within your electronic applications with this high-performance Board To Board PCB Connector. Featuring a sleek right angle mount orientation, it ensures seamless integration onto your circuit board. With a total of 27 positions and a single row design, it offers ample connectivity options for your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring efficient signal transmission. Designed for convenience, the pitch of .1 inches and row spacing of .2 inches make it easy to install and use. Elevate your PCB connections with this essential component.