845-027-559-412

Heilind Number:EDA845-027-559-412
Manufacturer:EDAC
Manufacturer Number:845-027-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-027-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-027-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Boasting a robust UL 94V-0 Diallyl Phthalate housing, it ensures durability in even the most demanding environments. Featuring a single row design with 27 copper alloy contact positions, this connector offers seamless data transfer. The right-angle mount orientation provides convenience in installation, while the .1-inch pitch and .2-inch row spacing cater to precise connections. With an operating temperature range of -40 to 105°C, it guarantees reliable performance. Elevate your electronic projects with this essential component.