845-028-500-101

Heilind Number:EDA845-028-500-101
Manufacturer:EDAC
Manufacturer Number:845-028-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 28 positions in a single row configuration, it ensures seamless data transfer in your electronic applications. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Each contact is meticulously engineered from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Trust in its straight mount orientation for secure installation, and experience efficient power delivery with an amperage rating of 3A. Elevate your connectivity solutions with this essential component.