845-028-500-507

Heilind Number:EDA845-028-500-507
Manufacturer:EDAC
Manufacturer Number:845-028-500-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-500-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-500-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions across 2 rows, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .1 inch and row spacing of .2 inch for optimal signal flow. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With copper alloy contacts, you can rely on stable and reliable connections. Whether you're in the lab or the field, this connector thrives in temperatures ranging from -40 to 105°C, making it a versatile solution for various environments. Elevate your PCB assembly with this essential component.