845-028-520-101

Heilind Number:EDA845-028-520-101
Manufacturer:EDAC
Manufacturer Number:845-028-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-520-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions with a single row configuration, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable performance even in demanding environments. With a compact pitch of .1-inch and row spacing of .2-inch, it offers precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Trust in our connector to deliver exceptional functionality and durability for your connectivity needs.